New at DigiKey
16+Ground Cable and Panel Connector Assembly Top Entry M20 Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75009630

DigiKey Part Number
2181-75009630-ND
Manufacturer
Manufacturer Product Number
75009630
Description
EPIC KIT H-A 16 SS TG M20
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16+Ground Cable and Panel Connector Assembly Top Entry M20 Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Style
Top Entry
Number of Positions
16+Ground
Size
-
Thread Size
M20
Termination Style
Screw
Contents
Cable and Panel Connector Assembly
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 818,81000 Kč2 818,81 Kč
102 396,16400 Kč23 961,64 Kč
252 246,29600 Kč56 157,40 Kč
502 139,23160 Kč106 961,58 Kč
Manufacturers Standard Package
Unit Price without VAT:2 818,81000 Kč
Unit Price with VAT:3 410,76010 Kč