
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Top Entry | |
Number of Positions | 4+Ground | |
Size | - | |
Thread Size | M20 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,95000 Kč | 452,95 Kč |
| 10 | 385,01500 Kč | 3 850,15 Kč |
| 25 | 360,90080 Kč | 9 022,52 Kč |
| 50 | 343,67360 Kč | 17 183,68 Kč |
| 100 | 327,28050 Kč | 32 728,05 Kč |
| 250 | 306,80860 Kč | 76 702,15 Kč |
| 500 | 292,18366 Kč | 146 091,83 Kč |
| Unit Price without VAT: | 452,95000 Kč |
|---|---|
| Unit Price with VAT: | 548,06950 Kč |

