New at DigiKey
75009619
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75009619

DigiKey Part Number
2181-75009619-ND
Manufacturer
Manufacturer Product Number
75009619
Description
EPIC KIT H-A 4 BS AGS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4+Ground Cable and Panel Connector Assembly Side Entry Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Style
Side Entry
Number of Positions
4+Ground
Size
-
Thread Size
-
Termination Style
Screw
Contents
Cable and Panel Connector Assembly
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1470,01000 Kč470,01 Kč
10399,39200 Kč3 993,92 Kč
25374,38320 Kč9 359,58 Kč
50356,51920 Kč17 825,96 Kč
100339,51230 Kč33 951,23 Kč
250318,27604 Kč79 569,01 Kč
500303,10722 Kč151 553,61 Kč
Manufacturers Standard Package
Unit Price without VAT:470,01000 Kč
Unit Price with VAT:568,71210 Kč