
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Top Entry | |
Number of Positions | 4+Ground | |
Size | - | |
Thread Size | M20 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,38000 Kč | 438,38 Kč |
| 10 | 372,49000 Kč | 3 724,90 Kč |
| 25 | 349,16640 Kč | 8 729,16 Kč |
| 50 | 332,50900 Kč | 16 625,45 Kč |
| 100 | 316,64240 Kč | 31 664,24 Kč |
| 250 | 296,83836 Kč | 74 209,59 Kč |
| 500 | 282,68820 Kč | 141 344,10 Kč |
| Unit Price without VAT: | 438,38000 Kč |
|---|---|
| Unit Price with VAT: | 530,43980 Kč |

