
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Top Entry | |
Number of Positions | 3+Ground | |
Size | - | |
Thread Size | M20 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,47000 Kč | 528,47 Kč |
| 10 | 449,22200 Kč | 4 492,22 Kč |
| 25 | 421,09680 Kč | 10 527,42 Kč |
| 50 | 401,00660 Kč | 20 050,33 Kč |
| 100 | 381,87750 Kč | 38 187,75 Kč |
| 250 | 357,99552 Kč | 89 498,88 Kč |
| 500 | 340,93170 Kč | 170 465,85 Kč |
| Unit Price without VAT: | 528,47000 Kč |
|---|---|
| Unit Price with VAT: | 639,44870 Kč |

