New at DigiKey
75009605
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75009605

DigiKey Part Number
2181-75009605-ND
Manufacturer
Manufacturer Product Number
75009605
Description
EPIC KIT H-A 3 BS AG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3+Ground Cable and Panel Connector Assembly Bottom Entry Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Style
Bottom Entry
Number of Positions
3+Ground
Size
-
Thread Size
-
Termination Style
Screw
Contents
Cable and Panel Connector Assembly
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1512,87000 Kč512,87 Kč
10435,94800 Kč4 359,48 Kč
25408,65480 Kč10 216,37 Kč
50389,15540 Kč19 457,77 Kč
100370,59020 Kč37 059,02 Kč
250347,41276 Kč86 853,19 Kč
500330,85286 Kč165 426,43 Kč
Manufacturers Standard Package
Unit Price without VAT:512,87000 Kč
Unit Price with VAT:620,57270 Kč