New at DigiKey
75009603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75009603

DigiKey Part Number
2181-75009603-ND
Manufacturer
Manufacturer Product Number
75009603
Description
EPIC KIT H-A 3 SS TS M20
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3+Ground Cable and Panel Connector Assembly Side Entry M20 Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Style
Side Entry
Number of Positions
3+Ground
Size
-
Thread Size
M20
Termination Style
Screw
Contents
Cable and Panel Connector Assembly
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1473,75000 Kč473,75 Kč
10402,59600 Kč4 025,96 Kč
25377,37920 Kč9 434,48 Kč
50359,36960 Kč17 968,48 Kč
100342,22540 Kč34 222,54 Kč
250320,82104 Kč80 205,26 Kč
500305,52862 Kč152 764,31 Kč
Manufacturers Standard Package
Unit Price without VAT:473,75000 Kč
Unit Price with VAT:573,23750 Kč