
Category | Number of Positions 3 |
Manufacturer LAPP | Mounting Type Free Hanging (In-Line) |
Series | Termination Screw |
Packaging Bulk | Features Cable Clamp, Cover, Strain Relief |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Female Sockets | Ingress Protection IP44 |
Current Rating (Amps) 30A | Approval Agency cULus |
Voltage Rating 125V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 367,81000 Kč | 1 367,81 Kč |
| 10 | 1 162,63800 Kč | 11 626,38 Kč |
| 25 | 1 089,88000 Kč | 27 247,00 Kč |
| 50 | 1 037,90180 Kč | 51 895,09 Kč |
| 100 | 988,42420 Kč | 98 842,42 Kč |
| Unit Price without VAT: | 1 367,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 655,05010 Kč |


