
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | HB16 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.622" L x 1.654" W x 2.402" H (92.00mm x 42.00mm x 61.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 526,13000 Kč | 1 526,13 Kč |
| 10 | 1 297,17200 Kč | 12 971,72 Kč |
| 25 | 1 216,00240 Kč | 30 400,06 Kč |
| 50 | 1 158,01040 Kč | 57 900,52 Kč |
| 100 | 1 102,81290 Kč | 110 281,29 Kč |
| Unit Price without VAT: | 1 526,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 846,61730 Kč |











