Hood Connector Side Entry HB6 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70250205

DigiKey Part Number
2181-70250205-ND
Manufacturer
Manufacturer Product Number
70250205
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry HB6 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
HB6
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
2.283" L x 1.614" W x 1.870" H (58.00mm x 41.00mm x 47.50mm)
Housing Color
Silver
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Zinc Die Cast
Housing Finish
Nickel
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 318,67000 Kč1 318,67 Kč
101 120,81000 Kč11 208,10 Kč
251 050,68120 Kč26 267,03 Kč
501 000,57560 Kč50 028,78 Kč
100952,88080 Kč95 288,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 318,67000 Kč
Unit Price with VAT:1 595,59070 Kč