
701717 | |
|---|---|
DigiKey Part Number | 2181-701717-DS-ND |
Manufacturer | |
Manufacturer Product Number | 701717 |
Description | CABLE 6COND 2AWG/14AWG BLK FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 (1 Pair + 4) Conductor Multi-Conductor Cable Black 2 AWG, 14 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (1 Pair + 4) | |
Wire Gauge | ||
Conductor Strand | 665/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 1.234" (31.34mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Chemical Resistant, Drain Wire, Oil Resistant, UV Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (XLPE), Irradiated | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Spool Size | 250.0' (76.2m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,09000 Kč | 734,09 Kč |
| 5 | 654,50800 Kč | 3 272,54 Kč |
| 10 | 622,59100 Kč | 6 225,91 Kč |
| 25 | 582,42560 Kč | 14 560,64 Kč |
| 50 | 565,41320 Kč | 28 270,66 Kč |
| Unit Price without VAT: | 734,09000 Kč |
|---|---|
| Unit Price with VAT: | 888,24890 Kč |


