6 (1 Pair + 4) Conductor Multi-Conductor Cable Black 4 AWG, 14 AWG Foil, Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

701716

DigiKey Part Number
2181-701716-DS-ND
Manufacturer
Manufacturer Product Number
701716
Description
CABLE 6COND 4AWG/14AWG BLK FEET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 (1 Pair + 4) Conductor Multi-Conductor Cable Black 4 AWG, 14 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
6 (1 Pair + 4)
Wire Gauge
Conductor Strand
413/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
1.079" (27.41mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
-
Features
Chemical Resistant, Drain Wire, Oil Resistant, UV Resistant
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (XLPE), Irradiated
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Spool Size
250.0' (76.2m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1677,61000 Kč677,61 Kč
5604,40600 Kč3 022,03 Kč
10575,03000 Kč5 750,30 Kč
25538,04440 Kč13 451,11 Kč
50511,38100 Kč25 569,05 Kč
100485,80130 Kč48 580,13 Kč
250453,55260 Kč113 388,15 Kč
Manufacturers Standard Package
Unit Price without VAT:677,61000 Kč
Unit Price with VAT:819,90810 Kč
Alternate Length
CABLE 6COND 4AWG/14AWG BLACK 50'
In-Stock: 0
Unit Price:
CABLE 6COND 4AWG/14AWG BLK 100'
In-Stock: 0
Unit Price:
CABLE 6COND 4AWG/14AWG BLACK 25'
In-Stock: 0
Unit Price:
CABLE 6COND 4AWG/14AWG BLACK 10'
In-Stock: 0
Unit Price: