6 (1 Pair + 4) Conductor Multi-Conductor Cable Black 16 AWG, 18 AWG Foil, Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

701710

DigiKey Part Number
2181-701710-DS-ND
Manufacturer
Manufacturer Product Number
701710
Description
CABLE 6COND 16AWG/18AWG BLK FEET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 (1 Pair + 4) Conductor Multi-Conductor Cable Black 16 AWG, 18 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
6 (1 Pair + 4)
Wire Gauge
Conductor Strand
26/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.446" (11.33mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
-
Features
Chemical Resistant, Drain Wire, Oil Resistant, UV Resistant
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (XLPE), Irradiated
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Spool Size
250.0' (76.2m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 993
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1259,54000 Kč259,54 Kč
5231,73400 Kč1 158,67 Kč
10220,56300 Kč2 205,63 Kč
25206,51960 Kč5 162,99 Kč
50196,41100 Kč9 820,55 Kč
100186,71420 Kč18 671,42 Kč
250174,49504 Kč43 623,76 Kč
500165,68136 Kč82 840,68 Kč
1 000157,22001 Kč157 220,01 Kč
Manufacturers Standard Package
Unit Price without VAT:259,54000 Kč
Unit Price with VAT:314,04340 Kč
Alternate Length
CABLE 6COND 16AWG/18AWG BLK 50'
In-Stock: 0
Unit Price:
CABLE 6COND 16AWG/18AWG BLK 10'
In-Stock: 0
Unit Price:
CABLE 6COND 16AWG/18AWG BLK 100'
In-Stock: 0
Unit Price:
CABLE 6COND 16AWG/18AWG BLK 25'
In-Stock: 0
Unit Price: