4 Conductor Multi-Conductor Cable Black 2 AWG Foil, Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

701707

DigiKey Part Number
2181-701707-DS-ND
Manufacturer
Manufacturer Product Number
701707
Description
CABLE 4COND 2AWG BLK SHLD FEET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 2 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
665/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
1.223" (31.06mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
-
Features
Chemical Resistant, Drain Wire, Oil Resistant, UV Resistant
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (XLPE), Irradiated
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Spool Size
250.0' (76.2m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 257
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
11 165,39000 Kč1 165,39 Kč
51 038,77200 Kč5 193,86 Kč
10987,97700 Kč9 879,77 Kč
25924,01280 Kč23 100,32 Kč
50877,88020 Kč43 894,01 Kč
100833,61220 Kč83 361,22 Kč
250779,51296 Kč194 878,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 165,39000 Kč
Unit Price with VAT:1 410,12190 Kč
Alternate Length
CABLE 4COND 2AWG BLK SHLD 1=50'
In-Stock: 0
Unit Price:
CABLE 4COND 2AWG BLACK SHLD 10'
In-Stock: 0
Unit Price:
CABLE 4COND 2AWG BLK SHLD 1=25'
In-Stock: 0
Unit Price:
CABLE 4COND 2AWG BLK SHLD 1=100'
In-Stock: 0
Unit Price: