
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.410" (10.41mm) |
Series | Shield Type Foil, Braid |
Packaging Bulk | Length 100.0' (30.5m) |
Part Status Discontinued at DigiKey | Jacket Color Black |
Cable Type | Features Chemical Resistant, Drain Wire, Oil Resistant, UV Resistant |
Number of Conductors 4 | Usage Industrial |
Wire Gauge | Conductor Insulation Polyethylene (XLPE), Irradiated |
Conductor Strand 41/30 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 414,72000 Kč | 11 414,72 Kč |
| Unit Price without VAT: | 11 414,72000 Kč |
|---|---|
| Unit Price with VAT: | 13 811,81120 Kč |



