4 Conductor Multi-Conductor Cable Black 16 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

701700

DigiKey Part Number
2181-701700-100-ND
Manufacturer
Manufacturer Product Number
701700
Description
CABLE 4COND 16AWG BLK SHD 1=100'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 16 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
26/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.374" (9.50mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
Chemical Resistant, Drain Wire, Oil Resistant, UV Resistant
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (XLPE), Irradiated
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 808,38000 Kč9 808,38 Kč
29 325,63000 Kč18 651,26 Kč
39 052,44667 Kč27 157,34 Kč
58 717,53000 Kč43 587,65 Kč
78 502,42000 Kč59 516,94 Kč
Manufacturers Standard Package
Unit Price without VAT:9 808,38000 Kč
Unit Price with VAT:11 868,13980 Kč
Alternate Length
CABLE 4COND 16AWG BLK SHLD FEET
In-Stock: 2745
Unit Price: 140,90000 Kč
CABLE 4COND 16AWG BLK SHLD 1=50'
In-Stock: 0
Unit Price:
CABLE 4COND 16AWG BLK SHLD 1=25'
In-Stock: 0
Unit Price:
CABLE 4COND 16AWG BLK SHLD 1=10'
In-Stock: 0
Unit Price: