
| 700761 | |
|---|---|
| DigiKey Part Number | 2181-700761-DS-ND | 
| Manufacturer | |
| Manufacturer Product Number | 700761 | 
| Description | CABLE 8COND 12/16/18AWG FEET | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 8 (2 Pair + 4) Conductor Multi-Conductor Cable Orange 12 AWG, 16 AWG, 18 AWG Braid Enter Number of Feet in Order Quantity | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Digi-Spool®, Continuous Spool | |
| Part Status | Active | |
| Cable Type | ||
| Number of Conductors | 8 (2 Pair + 4) | |
| Wire Gauge | ||
| Conductor Strand | 224/0.0059"; 56/0.0059"; 84/0.0059" | |
| Conductor Material | Copper, Bare | |
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.705" (17.91mm) | |
| Shield Type | Braid | |
| Length | Enter Number of Feet in Order Quantity | |
| Jacket Color | Orange | |
| Ratings | UL Style 1277 | |
| Features | Flame Retardant, Oil Resistant, UV Resistant | |
| Operating Temperature | - | |
| Usage | Industrial, Servo Motor | |
| Jacket (Insulation) Thickness | - | |
| Conductor Insulation | Ethylene-Propylene Rubber (EPR) | |
| Shield Material | Copper, Tinned | |
| Shield Coverage | 85% | |
| Spool Size | 1500.0' (457.2m) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 358,07000 Kč | 358,07 Kč | 
| 2 | 341,01000 Kč | 682,02 Kč | 
| 3 | 331,37000 Kč | 994,11 Kč | 
| 5 | 319,58000 Kč | 1 597,90 Kč | 
| 7 | 312,00143 Kč | 2 184,01 Kč | 
| 10 | 304,14200 Kč | 3 041,42 Kč | 
| 25 | 284,72600 Kč | 7 118,15 Kč | 
| 50 | 270,72760 Kč | 13 536,38 Kč | 
| 100 | 257,30360 Kč | 25 730,36 Kč | 
| Unit Price without VAT: | 358,07000 Kč | 
|---|---|
| Unit Price with VAT: | 433,26470 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic