8 (2 Pair + 4) Conductor Multi-Conductor Cable Orange 14 AWG, 18 AWG Braid 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700760

DigiKey Part Number
2181-700760-25-ND
Manufacturer
Manufacturer Product Number
700760
Description
CABLE 8COND 14/18AWG ORANGE 25'
Customer Reference
Detailed Description
8 (2 Pair + 4) Conductor Multi-Conductor Cable Orange 14 AWG, 18 AWG Braid 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
8 (2 Pair + 4)
Wire Gauge
Conductor Strand
140/0.0059"; 56/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.625" (15.88mm)
Shield Type
Braid
Length
25.00' (7.62m)
Jacket Color
Orange
Ratings
UL Style 1277
Features
Flame Retardant, Oil Resistant, UV Resistant
Operating Temperature
-
Usage
Industrial, Servo Motor
Jacket (Insulation) Thickness
-
Conductor Insulation
Ethylene-Propylene Rubber (EPR)
Shield Material
Copper, Tinned
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 8COND 14/18AWG ORANGE FEET
In-Stock: 981
Unit Price: 334,91000 Kč
CABLE 8COND 14/18AWG ORANGE 50'
In-Stock: 0
Unit Price:
CABLE 8COND 14/18AWG ORANGE 100'
In-Stock: 0
Unit Price:
CABLE 8COND 14/18AWG ORANGE 10'
In-Stock: 0
Unit Price: