8 (2 Pair + 4) Conductor Multi-Conductor Cable Orange 16 AWG, 18 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700759

DigiKey Part Number
2181-700759-100-ND
Manufacturer
Manufacturer Product Number
700759
Description
CABLE 8COND 16AWG/18AWG 100'
Customer Reference
Detailed Description
8 (2 Pair + 4) Conductor Multi-Conductor Cable Orange 16 AWG, 18 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
8 (2 Pair + 4)
Wire Gauge
Conductor Strand
56/0.0059"; 84/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.584" (14.83mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Orange
Ratings
UL Style 1277
Features
Flame Retardant, Oil Resistant, UV Resistant
Operating Temperature
-
Usage
Industrial, Servo Motor
Jacket (Insulation) Thickness
-
Conductor Insulation
Ethylene-Propylene Rubber (EPR)
Shield Material
Copper, Tinned
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 8COND 16AWG/18AWG FEET
In-Stock: 475
Unit Price: 240,60000 Kč
CABLE 8COND 16AWG/18AWG ORNG 50'
In-Stock: 0
Unit Price:
CABLE 8COND 16AWG/18AWG ORNG 25'
In-Stock: 0
Unit Price:
CABLE 8COND 16AWG/18AWG ORNG 10'
In-Stock: 0
Unit Price: