
700756 | |
|---|---|
DigiKey Part Number | 2181-700756-ND |
Manufacturer | |
Manufacturer Product Number | 700756 |
Description | CABLE 6 COND 12/16 AWG ORG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 (1 Pair + 4) Conductor Multi-Conductor Cable Orange 12 AWG, 16 AWG Braid 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (1 Pair + 4) | |
Wire Gauge | ||
Conductor Strand | 224/0.0059"; 84/0.0059" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.635" (16.13mm) | |
Shield Type | Braid | |
Length | 10.00' (3.05m) | |
Jacket Color | Orange | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Ethylene-Propylene Rubber (EPR) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 762 | 198,38866 Kč | 151 172,16 Kč |
| Unit Price without VAT: | 198,38866 Kč |
|---|---|
| Unit Price with VAT: | 240,05028 Kč |


