6 (1 Pair + 4) Conductor Multi-Conductor Cable Orange 12 AWG, 16 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700756

DigiKey Part Number
2181-700756-100-ND
Manufacturer
Manufacturer Product Number
700756
Description
CABLE 6COND 12AWG/16AWG 100'
Customer Reference
Detailed Description
6 (1 Pair + 4) Conductor Multi-Conductor Cable Orange 12 AWG, 16 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
6 (1 Pair + 4)
Wire Gauge
Conductor Strand
224/0.0059"; 84/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.635" (16.13mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Orange
Ratings
UL Style 1277
Features
Flame Retardant, Oil Resistant, UV Resistant
Operating Temperature
-
Usage
Industrial, Servo Motor
Jacket (Insulation) Thickness
-
Conductor Insulation
Ethylene-Propylene Rubber (EPR)
Shield Material
Copper, Tinned
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 6COND 12AWG/16AWG FEET
In-Stock: 339
Unit Price: 422,90000 Kč
CABLE 6COND 12AWG/16AWG ORNG 25'
In-Stock: 0
Unit Price:
CABLE 6COND 12AWG/16AWG ORNG 50'
In-Stock: 0
Unit Price:
CABLE 6COND 12AWG/16AWG ORNG 10'
In-Stock: 0
Unit Price: