4 Conductor Multi-Conductor Cable Black 14 AWG Foil, Braid 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Black 14 AWG Foil, Braid 25.00' (7.62m)
700701

700701

DigiKey Part Number
2181-700701-ND
Manufacturer
Manufacturer Product Number
700701
Description
CABLE 4 COND 14 AWG BLACK 25.00'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 14 AWG Foil, Braid 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Tinned
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.582" (14.78mm)
Packaging
Bulk
Shield Type
Foil, Braid
Part Status
Active
Length
25.00' (7.62m)
Cable Type
Jacket Color
Black
Number of Conductors
4
Conductor Insulation
Polyethylene (XLPE), Irradiated
Wire Gauge
Shield Material
Aluminum; Copper, Tinned
Conductor Strand
50/0.0102"
Shield Coverage
100%, 85%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100109,05730 Kč10 905,73 Kč
200103,66190 Kč20 732,38 Kč
300101,64783 Kč30 494,35 Kč
Manufacturers Standard Package
Unit Price without VAT:109,05730 Kč
Unit Price with VAT:131,95933 Kč