61723030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61723030

DigiKey Part Number
5614-61723030-ND
Manufacturer
Manufacturer Product Number
61723030
Description
CBL TIE LOCKING BLACK 49LB 7.32"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.77" (45.00mm) 0.189" (4.80mm) 49 lbs (22.23 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
7"
Bundle Diameter
1.77" (45.00mm)
Width
0.189" (4.80mm)
Length - Actual
0.610' (186.00mm, 7.32")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
49 lbs (22.23 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15,05000 Kč5,05 Kč
104,33600 Kč43,36 Kč
254,05840 Kč101,46 Kč
503,86060 Kč193,03 Kč
1003,67740 Kč367,74 Kč
2503,44548 Kč861,37 Kč
5003,28086 Kč1 640,43 Kč
1 0003,12403 Kč3 124,03 Kč
2 5002,92831 Kč7 320,78 Kč
Manufacturers Standard Package
Unit Price without VAT:5,05000 Kč
Unit Price with VAT:6,11050 Kč