Gray Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.866" (22.00mm) 82.02' (25.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61714110

DigiKey Part Number
5614-61714110-ND
Manufacturer
Manufacturer Product Number
61714110
Description
SILVYN SP 22X27 SGY 25M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Gray Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.866" (22.00mm) 82.02' (25.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Solid Tubing
Type Attributes
Smooth
Diameter - Inside
0.866" (22.00mm)
Diameter - Outside
1.063" (27.00mm)
Material
Poly-Vinyl Chloride (PVC)
Color
Gray
Length
82.02' (25.00m)
Wall Thickness
-
Operating Temperature
-15°C ~ 60°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25142,03040 Kč3 550,76 Kč
50133,66480 Kč6 683,24 Kč
Manufacturers Standard Package
Unit Price without VAT:142,03040 Kč
Unit Price with VAT:171,85678 Kč