
601807CY | |
|---|---|
DigiKey Part Number | 2181-601807CY-DS-ND |
Manufacturer | |
Manufacturer Product Number | 601807CY |
Description | CABLE 7COND 18AWG GRAY SHLD FEET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 18 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 32/0.0083" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.443" (11.25mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Oil Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 3000.0' (914.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,83000 Kč | 104,83 Kč |
| 5 | 93,58800 Kč | 467,94 Kč |
| 10 | 89,10500 Kč | 891,05 Kč |
| 25 | 83,48440 Kč | 2 087,11 Kč |
| 50 | 79,43420 Kč | 3 971,71 Kč |
| 100 | 75,55690 Kč | 7 555,69 Kč |
| Unit Price without VAT: | 104,83000 Kč |
|---|---|
| Unit Price with VAT: | 126,84430 Kč |



