12 Conductor Multi-Conductor Cable Gray 16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601612

DigiKey Part Number
2181-601612-ND
2181-601612-DS-ND
Manufacturer
Manufacturer Product Number
601612
Description
CABLE 12 COND 16 AWG GRAY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 12 Conductor Multi-Conductor Cable Gray 16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
26/30
Mfr
Conductor Material
Copper, Bare
Series
Jacket (Insulation) Material
Packaging
Bulk
Digi-Spool®, Continuous Spool
Jacket (Insulation) Diameter
0.555" (14.10mm)
Part Status
Active
Jacket Color
Gray
Cable Type
Voltage
600 V
Number of Conductors
12
Operating Temperature
-25°C ~ 105°C
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 858 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1180,79000 Kč180,79 Kč
5161,43200 Kč807,16 Kč
10153,66300 Kč1 536,63 Kč
25143,92880 Kč3 598,22 Kč
50136,91960 Kč6 845,98 Kč
100130,19180 Kč13 019,18 Kč
Bulk
LengthUnit Price (Per Foot)Ext Price
2 50088,63760 Kč221 594,00 Kč
Manufacturers Standard Package
Unit Price without VAT:180,79000 Kč
Unit Price with VAT:218,75590 Kč