
601607 | |
|---|---|
DigiKey Part Number | 2181-601607-ND 2181-601607-DS-ND |
Manufacturer | |
Manufacturer Product Number | 601607 |
Description | CABLE 7 COND 16 AWG GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 7 Conductor Multi-Conductor Cable Gray 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.406" (10.31mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,49000 Kč | 115,49 Kč |
| 5 | 103,22600 Kč | 516,13 Kč |
| 10 | 98,29200 Kč | 982,92 Kč |
| 25 | 92,08040 Kč | 2 302,01 Kč |
| 50 | 87,61200 Kč | 4 380,60 Kč |
| 100 | 83,32640 Kč | 8 332,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 55,83998 Kč | 139 599,95 Kč |
| Unit Price without VAT: | 115,49000 Kč |
|---|---|
| Unit Price with VAT: | 139,74290 Kč |



