
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.345" (8.76mm) |
Packaging Bulk | Length 100.0' (30.5m) |
Part Status Discontinued at DigiKey | Jacket Color Gray |
Cable Type | Features Direct Burial, Oil Resistant, UV Resistant |
Number of Conductors 4 | Usage Industrial |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 30/0.0102" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 873,01000 Kč | 4 873,01 Kč |
| 2 | 4 635,10000 Kč | 9 270,20 Kč |
| 3 | 4 500,57000 Kč | 13 501,71 Kč |
| Unit Price without VAT: | 4 873,01000 Kč |
|---|---|
| Unit Price with VAT: | 5 896,34210 Kč |


