
601602 | |
|---|---|
DigiKey Part Number | 2181-601602-ND 2181-601602-DS-ND |
Manufacturer | |
Manufacturer Product Number | 601602 |
Description | CABLE 2 COND 16 AWG GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 2 Conductor Multi-Conductor Cable Gray 16 AWG |
Datasheet | Datasheet |
Category | Conductor Strand 30/0.0102" |
Mfr | Conductor Material Copper, Bare |
Series | Jacket (Insulation) Material |
Packaging Bulk Digi-Spool®, Continuous Spool | Jacket (Insulation) Diameter 0.303" (7.70mm) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 600 V |
Number of Conductors 2 | Operating Temperature -25°C ~ 90°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 51,30000 Kč | 51,30 Kč |
| 5 | 45,88200 Kč | 229,41 Kč |
| 10 | 43,71300 Kč | 437,13 Kč |
| 25 | 40,96840 Kč | 1 024,21 Kč |
| 50 | 38,99980 Kč | 1 949,99 Kč |
| 100 | 37,11030 Kč | 3 711,03 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2 500 | 20,46734 Kč | 51 168,35 Kč |
| 5 000 | 19,42907 Kč | 97 145,35 Kč |
| 7 500 | 18,84094 Kč | 141 307,05 Kč |
| Unit Price without VAT: | 51,30000 Kč |
|---|---|
| Unit Price with VAT: | 62,07300 Kč |


