4 Conductor Multi-Conductor Cable Gray 14 AWG Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601404CY

DigiKey Part Number
2181-601404CY-DS-ND
Manufacturer
Manufacturer Product Number
601404CY
Description
CABLE 4COND 14AWG GRAY SHLD FEET
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 14 AWG Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.462" (11.73mm)
Mfr
Shield Type
Braid
Series
Length
Enter Number of Feet in Order Quantity
Packaging
Digi-Spool®, Continuous Spool
Jacket Color
Gray
Part Status
Active
Features
Oil Resistant
Cable Type
Usage
Industrial
Number of Conductors
4
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
Shield Material
Copper, Tinned
Conductor Strand
50/0.0102"
Shield Coverage
85%
Conductor Material
Copper, Bare
Spool Size
2500.0' (762.0m)
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 349 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1185,61000 Kč185,61 Kč
5165,80200 Kč829,01 Kč
10157,83400 Kč1 578,34 Kč
25147,83200 Kč3 695,80 Kč
50140,62860 Kč7 031,43 Kč
100133,71710 Kč13 371,71 Kč
Manufacturers Standard Package
Unit Price without VAT:185,61000 Kč
Unit Price with VAT:224,58810 Kč
Alternate Length
CABLE 4COND 14AWG GRAY SHLD 25'
In-Stock: 0
Unit Price:
CABLE 4COND 14AWG GRAY SHLD 50'
In-Stock: 0
Unit Price:
CABLE 4COND 14AWG GRAY SHLD 100'
In-Stock: 0
Unit Price:
CABLE 4COND 14AWG GRAY SHLD 10'
In-Stock: 0
Unit Price: