3 Conductor Multi-Conductor Cable Gray 14 AWG Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601403CY

DigiKey Part Number
2181-601403CY-DS-ND
Manufacturer
Manufacturer Product Number
601403CY
Description
CABLE 3COND 14AWG GRAY SHLD FEET
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 14 AWG Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.432" (10.97mm)
Mfr
Shield Type
Braid
Series
Length
Enter Number of Feet in Order Quantity
Packaging
Digi-Spool®, Continuous Spool
Jacket Color
Gray
Part Status
Active
Features
Oil Resistant
Cable Type
Usage
Industrial
Number of Conductors
3
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
Shield Material
Copper, Tinned
Conductor Strand
50/0.0102"
Shield Coverage
85%
Conductor Material
Copper, Bare
Spool Size
100.0' (30.5m)
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 119 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1167,56000 Kč167,56 Kč
5149,71600 Kč748,58 Kč
10142,55500 Kč1 425,55 Kč
25133,52200 Kč3 338,05 Kč
50127,02120 Kč6 351,06 Kč
100120,78890 Kč12 078,89 Kč
Manufacturers Standard Package
Unit Price without VAT:167,56000 Kč
Unit Price with VAT:202,74760 Kč
Alternate Length
CABLE 3COND 14AWG GRAY SHLD 100'
In-Stock: 1
Unit Price: 10 590,34000 Kč
CABLE 3COND 14AWG GRAY SHLD 25'
In-Stock: 0
Unit Price:
CABLE 3COND 14AWG GRAY SHLD 50'
In-Stock: 0
Unit Price:
CABLE 3COND 14AWG GRAY SHLD 10'
In-Stock: 0
Unit Price: