3 Conductor Multi-Conductor Cable Gray 14 AWG 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601403

DigiKey Part Number
2181-601403-50-ND
Manufacturer
Manufacturer Product Number
601403
Description
CABLE 3COND 14AWG GRAY 1=50'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 14 AWG 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
50/0.0102"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.356" (9.04mm)
Shield Type
-
Length
50.00' (15.24m)
Jacket Color
Gray
Ratings
-
Features
Direct Burial, Oil Resistant, UV Resistant
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 3COND 14AWG GRAY FEET
In-Stock: 5680
Unit Price: 85,25000 Kč
CABLE 3COND 14AWG GRAY 25'
In-Stock: 0
Unit Price:
CABLE 3COND 14AWG GRAY 10'
In-Stock: 1
Unit Price: 652,20000 Kč
CABLE 3COND 14AWG GRAY 100'
In-Stock: 0
Unit Price: