Conduit Adapter For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55502463

DigiKey Part Number
5614-55502463-ND
Manufacturer
Manufacturer Product Number
55502463
Description
SILVYN MPC M20 / 20 BK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Conduit Adapter For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Accessory Type
Conduit Adapter
For Use With/Related Products
-
Material
Polyamide (PA66), Nylon 6/6
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
197,22000 Kč97,22 Kč
1082,58500 Kč825,85 Kč
2577,40720 Kč1 935,18 Kč
5073,71140 Kč3 685,57 Kč
10070,19000 Kč7 019,00 Kč
25065,79596 Kč16 448,99 Kč
50062,65636 Kč31 328,18 Kč
1 00059,66771 Kč59 667,71 Kč
2 50055,93607 Kč139 840,17 Kč
Manufacturers Standard Package
Unit Price without VAT:97,22000 Kč
Unit Price with VAT:117,63620 Kč