53607225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53629570

DigiKey Part Number
2181-53629570-ND
Manufacturer
Manufacturer Product Number
53629570
Description
BUSHING 0.275" NATURAL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bushing 0.275" (6.99mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
0.275" (6.99mm)
Features
-
Material
Silicone Rubber
Color
Natural
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50175,41380 Kč8 770,69 Kč
Unit Price without VAT:175,41380 Kč
Unit Price with VAT:212,25070 Kč