
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.315" (8.00mm) | |
Features | - | |
Material | Silicone Rubber | |
Color | Natural | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,34000 Kč | 231,34 Kč |
| 10 | 196,52300 Kč | 1 965,23 Kč |
| 25 | 184,20440 Kč | 4 605,11 Kč |
| Unit Price without VAT: | 231,34000 Kč |
|---|---|
| Unit Price with VAT: | 279,92140 Kč |




