
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | M16 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.642" (16.3mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,57000 Kč | 99,57 Kč |
| 10 | 84,66300 Kč | 846,63 Kč |
| 25 | 79,35840 Kč | 1 983,96 Kč |
| 50 | 75,56520 Kč | 3 778,26 Kč |
| 100 | 71,95520 Kč | 7 195,52 Kč |
| 250 | 67,45008 Kč | 16 862,52 Kč |
| 500 | 64,23154 Kč | 32 115,77 Kč |
| 1 000 | 61,16814 Kč | 61 168,14 Kč |
| 2 500 | 57,34230 Kč | 143 355,75 Kč |
| Unit Price without VAT: | 99,57000 Kč |
|---|---|
| Unit Price with VAT: | 120,47970 Kč |











