


Category | Thread Size M12x1.5 |
Manufacturer LAPP | Thread Length 0.256" (6.50mm) |
Series | Material Brass, Nickel Plated |
Packaging Bulk | Includes O-Ring |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 4, 6, 12 |
Outside Cable Diameter (Min) 0.137" (3.48mm) | Operating Temperature -25°C ~ 100°C |
Outside Cable Diameter (Max) 0.276" (7.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,42000 Kč | 282,42 Kč |
| 10 | 240,00700 Kč | 2 400,07 Kč |
| 25 | 224,97240 Kč | 5 624,31 Kč |
| 50 | 214,23000 Kč | 10 711,50 Kč |
| 100 | 204,00820 Kč | 20 400,82 Kč |
| 250 | 191,24392 Kč | 47 810,98 Kč |
| 500 | 182,12490 Kč | 91 062,45 Kč |
| 1 000 | 173,44243 Kč | 173 442,43 Kč |
| Unit Price without VAT: | 282,42000 Kč |
|---|---|
| Unit Price with VAT: | 341,72820 Kč |





