



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 2.598" (66.00mm) | |
Outside Cable Diameter (Max) | 3.071" (78.00mm) | |
Thread Size | M90x1.5 | |
Thread Length | 0.787" (20.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 4X, 6, 12 | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 181,40000 Kč | 24 181,40 Kč |
| Unit Price without VAT: | 24 181,40000 Kč |
|---|---|
| Unit Price with VAT: | 29 259,49400 Kč |











