
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.059" (1.50mm) | |
Outside Cable Diameter (Max) | 0.197" (5.00mm) | |
Thread Size | PG7 | |
Thread Length | 0.307" (7.80mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,64190 Kč | 3 564,19 Kč |
| Unit Price without VAT: | 35,64190 Kč |
|---|---|
| Unit Price with VAT: | 43,12670 Kč |











