Bushing Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bushing Black
52220002

52220006

DigiKey Part Number
2181-52220006-ND
Manufacturer
Manufacturer Product Number
52220006
Description
BUSHING POLYPROPYLENE BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Bushing Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bushing, Grommet Type
Bushing
Manufacturer
LAPP
For Use With/Related Products
Cable, Wires
Series
Features
IP64 - Dust Tight, Water Resistant
Packaging
Bulk
Material
Polypropylene (PP)
Part Status
Active
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1397,70000 Kč397,70 Kč
5345,58600 Kč1 727,93 Kč
10327,04400 Kč3 270,44 Kč
25305,49560 Kč7 637,39 Kč
50291,17080 Kč14 558,54 Kč
100278,33690 Kč27 833,69 Kč
250263,39052 Kč65 847,63 Kč
500253,43158 Kč126 715,79 Kč
Manufacturers Standard Package
Unit Price without VAT:397,70000 Kč
Unit Price with VAT:481,21700 Kč