
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.102" (28.00mm) | |
Outside Cable Diameter (Max) | 1.378" (35.00mm) | |
Thread Size | PG48 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2 011,96000 Kč | 10 059,80 Kč |
| Unit Price without VAT: | 2 011,96000 Kč |
|---|---|
| Unit Price with VAT: | 2 434,47160 Kč |










