
Category | Thread Size PG11 |
Manufacturer LAPP | Thread Length 0.236" (6.00mm) |
Series | Material Brass, Nickel Plated |
Packaging Bulk | Includes O-Ring |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof; Nema 6P |
Outside Cable Diameter (Min) 0.118" (3.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.276" (7.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,24000 Kč | 169,24 Kč |
| 10 | 143,89900 Kč | 1 438,99 Kč |
| 25 | 134,88280 Kč | 3 372,07 Kč |
| 50 | 128,44060 Kč | 6 422,03 Kč |
| 100 | 122,30920 Kč | 12 230,92 Kč |
| 250 | 114,65328 Kč | 28 663,32 Kč |
| 500 | 109,18540 Kč | 54 592,70 Kč |
| 1 000 | 103,97853 Kč | 103 978,53 Kč |
| Unit Price without VAT: | 169,24000 Kč |
|---|---|
| Unit Price with VAT: | 204,78040 Kč |


