
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Breather Plug | |
For Use With/Related Products | - | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| 10 | 141,83500 Kč | 1 418,35 Kč |
| 25 | 132,95200 Kč | 3 323,80 Kč |
| 50 | 126,59900 Kč | 6 329,95 Kč |
| 100 | 120,55550 Kč | 12 055,55 Kč |
| 250 | 113,00988 Kč | 28 252,47 Kč |
| 500 | 107,61938 Kč | 53 809,69 Kč |
| 1 000 | 102,48803 Kč | 102 488,03 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |










