
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 80/0.0161" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.268" (6.81mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 750V | |
Operating Temperature | -40°C ~ 70°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 72,68880 Kč | 7 268,88 Kč |
| 200 | 69,11070 Kč | 13 822,14 Kč |
| 300 | 67,08580 Kč | 20 125,74 Kč |
| 500 | 64,60370 Kč | 32 301,85 Kč |
| 700 | 63,00960 Kč | 44 106,72 Kč |
| 1 000 | 61,35406 Kč | 61 354,06 Kč |
| 2 500 | 57,25567 Kč | 143 139,18 Kč |
| Unit Price without VAT: | 72,68880 Kč |
|---|---|
| Unit Price with VAT: | 87,95345 Kč |

