4724075
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4724069

DigiKey Part Number
5614-4724069-ND
Manufacturer
Manufacturer Product Number
4724069
Description
H07Z1-K TYPE 2 1X2,5 GNYE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 50/0.0102" Green, Yellow 750V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
50/0.0102"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.161" (4.09mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
750V
Operating Temperature
-40°C ~ 70°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10020,35110 Kč2 035,11 Kč
20019,36390 Kč3 872,78 Kč
30018,80537 Kč5 641,61 Kč
50018,12152 Kč9 060,76 Kč
70017,68200 Kč12 377,40 Kč
1 00017,22585 Kč17 225,85 Kč
2 50016,09761 Kč40 244,03 Kč
5 00015,28369 Kč76 418,45 Kč
10 00014,50221 Kč145 022,10 Kč
Manufacturers Standard Package
Unit Price without VAT:20,35110 Kč
Unit Price with VAT:24,62483 Kč