14 AWG Hook-Up Wire 50/0.0102" Black 750V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4724065

DigiKey Part Number
5614-4724065-ND
Manufacturer
Manufacturer Product Number
4724065
Description
H07Z1-K TYPE 2 1X2,5 BK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 50/0.0102" Black 750V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
50/0.0102"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.161" (4.09mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
750V
Operating Temperature
-40°C ~ 70°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10020,98960 Kč2 098,96 Kč
20019,97015 Kč3 994,03 Kč
30019,39447 Kč5 818,34 Kč
50018,68822 Kč9 344,11 Kč
70018,23496 Kč12 764,47 Kč
1 00017,76452 Kč17 764,52 Kč
2 50016,60018 Kč41 500,45 Kč
5 00015,76047 Kč78 802,35 Kč
10 00014,96108 Kč149 610,80 Kč
Manufacturers Standard Package
Unit Price without VAT:20,98960 Kč
Unit Price with VAT:25,39742 Kč