4520001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4521002

DigiKey Part Number
2181-4521002-ND
Manufacturer
Manufacturer Product Number
4521002
Description
H07V-K 1X35 GNYE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 AWG Hook-Up Wire 280/0.0161" Green, Yellow 750V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
280/0.0161"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.461" (11.71mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
750V
Operating Temperature
-40°C ~ 70°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 64078,48595 Kč128 716,96 Kč
Manufacturers Standard Package
Unit Price without VAT:78,48595 Kč
Unit Price with VAT:94,96800 Kč