
44423266 | |
|---|---|
DigiKey Part Number | 2181-44423266-ND |
Manufacturer | |
Manufacturer Product Number | 44423266 |
Description | MODULE MH-36 MALE CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts 36 Position Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 36 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,50000 Kč | 210,50 Kč |
| 10 | 178,82000 Kč | 1 788,20 Kč |
| 30 | 165,47400 Kč | 4 964,22 Kč |
| 50 | 159,61380 Kč | 7 980,69 Kč |
| 100 | 151,99570 Kč | 15 199,57 Kč |
| 250 | 142,48324 Kč | 35 620,81 Kč |
| 500 | 135,68788 Kč | 67 843,94 Kč |
| 1 000 | 129,21942 Kč | 129 219,42 Kč |
| Unit Price without VAT: | 210,50000 Kč |
|---|---|
| Unit Price with VAT: | 254,70500 Kč |











