Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 4 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,15000 Kč | 512,15 Kč |
| 10 | 435,29300 Kč | 4 352,93 Kč |
| 30 | 402,81967 Kč | 12 084,59 Kč |
| 50 | 388,56620 Kč | 19 428,31 Kč |
| 100 | 370,03370 Kč | 37 003,37 Kč |
| 250 | 346,88800 Kč | 86 722,00 Kč |
| 500 | 330,35492 Kč | 165 177,46 Kč |
| Unit Price without VAT: | 512,15000 Kč |
|---|---|
| Unit Price with VAT: | 619,70150 Kč |











