New at DigiKey
44423017
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44423017

DigiKey Part Number
2181-44423017-ND
Manufacturer
Manufacturer Product Number
44423017
Description
EPIC H-D 7/8 SCREW+SEALING
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Accessory Type
Screws
For Use With/Related Products
Epic® H-A Frames
Specifications
-
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
180,52000 Kč80,52 Kč
1068,38900 Kč683,89 Kč
2564,09920 Kč1 602,48 Kč
5061,04060 Kč3 052,03 Kč
10058,12360 Kč5 812,36 Kč
25054,48424 Kč13 621,06 Kč
50051,88392 Kč25 941,96 Kč
1 00049,40905 Kč49 409,05 Kč
2 50046,31848 Kč115 796,20 Kč
Manufacturers Standard Package
Unit Price without VAT:80,52000 Kč
Unit Price with VAT:97,42920 Kč